Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power
Technology
Wirewound
Inductance (H)
10.2u
Tolerance
10%
Maximum DC Current (A)
12.5
Maximum Saturation Current (A)
16
Maximum DC Resistance (Ohm)
0.0058(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Maximum Product Length (mm)
22.23
Mounting
Surface Mount
Maximum Product Depth (mm)
19.05
Maximum Product Height (mm)
12.2
We don't have prices now, please check later
Order Quantity

