Arrow Electronic Components Online
PCA9685PW118|NXP|limage
PCA9685PW118|NXP|simage
LED Drivers

PCA9685PW,118

LED Driver 10000uA Supply Current 28-Pin TSSOP T/R

NXP Semiconductors
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of LED Outputs
    16
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5, 3.3, 2.5
  • Maximum Supply Current (uA)
    10000
  • Maximum Output Current (mA)
    25
  • Low Level Output Current (uA)
    40000(Typ)
  • High Level Output Current (uA)
    10
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources