Transient Voltage Suppressors - TVS Diodes
P6KE22
Diode TVS Single Uni-Dir 17.8V 600W 2-Pin DO-15
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
19.8
Maximum Clamping Voltage (V)
31.9
Maximum Reverse Stand-Off Voltage (V)
17.8
Maximum Peak Pulse Current (A)
19
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600(Min)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
3.6(Max)
Mounting
Through Hole
Package Length
7.6(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-15
Pin Count
2
Lead Shape
Through Hole

