Arrow Electronic Components Online
OV05640A71A|OMNIVISI|simage
OV05640A71A|OMNIVISI|limage
Top Searched
Image Sensors

OV05640-A71A

Image Sensor Color CMOS 2592x1944Pixels 71-Pin CSP

OmniVision Technologies
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Codice HTS
    COMPONENTS
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    1.4x1.4
  • Image Size (Pixels)
    2592x1944
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    27
  • Minimum Operating Supply Voltage (V)
    1.425/2.6
  • Typical Operating Supply Voltage (V)
    1.5/2.8
  • Maximum Operating Supply Voltage (V)
    1.575/3
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Width
    5.84
  • Package Length
    5.99
  • PCB changed
    71
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    71
  • Lead Shape
    Ball

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources