Arrow Electronic Components Online
NRVB0540T1G|ONSEMI|simage
NRVB0540T1G|ONSEMI|limage
Rectifiers

NRVB0540T1G

Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    0.5
  • Peak Non-Repetitive Forward Surge Current (A)
    5.5
  • Maximum Forward Voltage (V)
    0.62@1A
  • Peak Reverse Current (uA)
    20
  • Maximum Junction Ambient Thermal Resistance
    206°C/W
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.16
  • Package Width
    1.6
  • Package Length
    2.69
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources