Arrow Electronic Components Online
NRCPS10D1201TRQYF|NIC|simage
NRCPS10D1201TRQYF|NIC|limage
Resistor Fixed Single-Surface Mount

NRCPS10D1201TRQYF

Res Thick Film 0805 1.2K Ohm 0.5% 0.33W(1/3W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    1.2K
  • Tolerance
    0.5%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    0.33 (1/3)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    Yes
  • Anti-Sulfurated
    Yes
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.55
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources