Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 15psi
Maximum Overload Pressure
45psi
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±0.5
Typical Full Scale Output
0.1V
Maximum Supply Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Gas
Mounting
Through Hole
Package Height
12.5
Package Width
15.24
Package Length
15.24
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Family/Series
NPC-1210-015A-1S
ROHS Version
2011/65/EU
Order Quantity

