Arrow Electronic Components Online
NCP6335DFCT1G|ONSEMI|simage
NCP6335DFCT1G|ONSEMI|limage
DC to DC Converter and Switching Regulator Module

NCP6335DFCT1G

Module DC-DC 1-OUT 0.6V to 1.4V 4A 20-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.6 to 1.4
  • Output Current (A)
    4
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    3000
  • Switching Regulator
    Yes
  • Efficiency (%)
    93
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    0.39(Max)
  • Package Width
    1.62
  • Package Length
    2.02
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    20
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources