Arrow Electronic Components Online
N33146002RB|3M|simage
N33146002RB|3M|limage
Connector Headers and PCB Receptacles

N3314-6002RB

Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1.75
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    37.2
  • Product Depth (mm)
    8.6
  • Product Height (mm)
    17.4
  • Contact Plating Thickness
    (0.76/2.54)um
  • Tail Length (mm)
    2.84
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources