Arrow Electronic Components Online
MX25U3235FZCI10GTR|MACRONIX|simage
MX25U3235FZCI10GTR|MACRONIX|limage
Flash

MX25U3235FZCI-10G TR

1.8V 32 M-Bit CMOS Flash Memory

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.0071
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    32M
  • Interface Type
    Serial (SPI, Quad SPI)
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Frequency (MHz)
    104
  • Mounting
    Surface Mount
  • Package Height
    0.43
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    XSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources