Arrow Electronic Components Online
MS3101E186S|AMPHENOL|simage
MS3101E186S|AMPHENOL|limage
Reduced Price
Connector Circular

MS3101E18-6S

Conn Cylindrical Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.40
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    1
  • Number of Terminals
    1
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    18-6
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Plating
    Conductive Cadmium/Olive Drab Chromate Treated
  • Maximum Voltage Rating
    1250VDC|900VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    65.93
  • Product Depth (mm)
    31.54
  • Product Height (mm)
    28.57
Order Quantity

Documentation and Resources

Datasheets
Design resources