Arrow Electronic Components Online
MIKROE5710|MIKRELEK|simage
MIKROE5710|MIKRELEK|limage
Antennas

MIKROE-5710

Antenna FPC 4.2dBi Gain 3600MHz

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    FPC
  • Minimum Frequency (MHz)
    698
  • Maximum Frequency (MHz)
    3600
  • Typical Antenna Gain
    4.2dBi(Max)
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    3000(Typ)
  • Package Width
    20.4
  • Package Length
    111.7

Documentation and Resources

Datasheets
Design resources