Transistor and Photovoltaic Output Photocouplers
MCT2M
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
80
Standard
UL|SEMKO|NEMKO|FIMKO|DEMKO|CSA|CQC
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
200
Typical Forward Voltage (V)
1.23
Maximum Reverse Voltage (V)
6
Maximum Rise Time (us)
10
Maximum Fall Time (us)
10
Maximum Forward Current (mA)
60
Packaging
Tube
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
3
Typical Fall Time (us)
3
Mounting
Through Hole
Package Width
6.5
Package Length
7.12
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole

