Arrow Electronic Components Online
MCP16311-E/MS|MICROCHP|simage
MCP16311-E/MS|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

MCP16311-E/MS

Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin MSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2 to 24
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    4.4
  • Maximum Input Voltage (V)
    30
  • Operating Supply Voltage Range (V)
    4.4 to 30
  • Typical Quiescent Current (uA)
    85
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources