Capacitor Tantalum Wet
M39006/31-0162H
Cap Tant Wet 10uF 100V 10% (5.56 X 13.08mm) Axial (0.1%FR) 2.99 Ohm 125°C
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
10uF
Tolerance
10%
Voltage
100VDC
ESR (Ohm)
2.99
Equivalent Series Resistance Type
Standard
IL (uA)
3
Polarity
Polar
Maximum Dissipation Factor (%)
2.25
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
5.56 X 13.08
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
19.43
Product Length (mm)
13.08(Max)
Product Weight (g)
2.6
Product Diameter (mm)
5.56(Max)
Lead Diameter (mm)
0.64

