Arrow Electronic Components Online
LYCN5MFAGA361Z|AMSOSRAM|simage
LYCN5MFAGA361Z|AMSOSRAM|limage
LEDs

LY CN5M-FAGA-36-1-Z

LED Uni-Color Yellow 594nm 2-Pin CSMD T/R

ams OSRAM

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    22.4lm(Max)
  • Intensity
    12000mcd
  • Dominant Wavelength (nm)
    590
  • Peak Wavelength (nm)
    594
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    200
  • Test Current (mA)
    140
  • Maximum Forward Voltage (V)
    2.65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    2
  • Supplier Package
    CSMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources