Operational Amplifiers - Op Amps
LT1213MJ8
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin CDIP N
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8542.33.00.01
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
0.275@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.25
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.04@5V
Maximum Input Bias Current (uA)
0.2@5V
Maximum Supply Current (mA)
7.6@5V
Typical Output Current (mA)
50@5V@-55C to 125C
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
8.5@5V
Typical Input Noise Voltage Density (nV/rtHz)
10@5V
Typical Voltage Gain (dB)
118.59
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.9@5V
Minimum PSRR (dB)
90
Minimum CMRR (dB)
86
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
26
Typical Settling Time (ns)
500
Shutdown Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.87(Max)
Package Length
10.29(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP N
Pin Count
8
Lead Shape
Through Hole
Family/Series
LT1213
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

