Linear Regulators
LP3876ES-1.8/NOPB
LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) DDPAK Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
7
Maximum Dropout Voltage @ Current (V)
0.1@300mA, 1@3A
Line Regulation
0.02%(Typ)
Load Regulation
0.08%(Typ)
Maximum Junction Ambient Thermal Resistance
60°C/W
Special Features
Current Limit, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing
Family/Series
LP3876
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
45
MSL
3
Order Quantity

