Arrow Electronic Components Online
LM4040BECT2.5|STMICRO|simage
LM4040BECT2.5|STMICRO|limage
Voltage References

LM4040BECT-2.5

V-Ref Precision 2.5V 15mA 5-Pin SOT-323 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Shunt
  • Initial Accuracy
    0.2%
  • Maximum Temperature Coefficient
    70ppm/°C
  • Load Regulation
    4mV
  • Output Voltage (V)
    2.5
  • Maximum Output Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    1.25 mm
  • Package Length
    2 mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-323
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources