Reduced Price
Inductor Surface Mount
LB3218T681M
Inductor General Purpose Wirewound 680uH 20% 796KHz Ferrite 0.045A 22.1Ohm DCR 1207 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
680u
Tolerance
20%
Inductance Test Frequency (Hz)
796K
Maximum DC Current (A)
0.045
Maximum Saturation Current (A)
0.045
Maximum DC Resistance (Ohm)
22.1
Minimum Self Resonant Frequency (Hz)
3M
Number of Terminals
2
Case Size
1207
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2
Maximum Product Height (mm)
2

