Top Searched
Sensor and Detector Interface
L9663-1
Sensor and Detector Interface 35V SPI Interface Automotive AEC-Q100 28-Pin VFQFN EP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
ADC Resolution (bit)
32
Interface Type
SPI
Input Type
Digital
Output Type
Digital
Minimum Operating Supply Voltage (V)
4.8
Maximum Operating Supply Voltage (V)
35
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
VFQFN EP
Pin Count
28

