GPS Receivers
L76-M33
GPS Receiver 1575.42MHz 4.3V 18-Pin SMD Module T/R
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Maximum Operating Frequency (MHz)
1575.42
Typical Noise Figure (dB)
1.5
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
4.3
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.5 mm
Package Width
9.7 mm
Package Length
10.1 mm
PCB changed
18
Supplier Package
SMD Module
Pin Count
18

