Arrow Electronic Components Online
L6983N33QTR|STMICRO|simage
L6983N33QTR|STMICRO|originalImage
DC to DC Converter and Switching Regulator Chip

L6983N33QTR

Conv DC-DC 3.5V to 38V Synchronous Step Down Single-Out 3.3V 3A 16-Pin QFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    200 to 2300
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    38
  • Operating Supply Voltage Range (V)
    3.5 to 38
  • Typical Quiescent Current (uA)
    2300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources