Arrow Electronic Components Online
KSEK43GLFS|CKCOMP|simage
KSEK43GLFS|CKCOMP|limage
Switch Tactile

KSEK43G LFS

Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 2.25N SMD Automotive T/R

C&K
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Low Profile
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@32VDC
  • Maximum Power Rating (VA)
    1@32VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    >1000
  • Maximum Contact Resistance (mOhm)
    <100
  • Mechanical Life (Cycles)
    300000
  • Operating Force (N)
    2.25
  • Actuator Length (mm)
    1.4
  • Number of Rows
    2
  • Row Spacing (mm)
    8.9
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Length (mm)
    1.9
  • Terminal Pitch (mm)
    4
  • IP Rating
    IP67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6.25
  • Body Depth (mm)
    6.2
  • Body Height (mm)
    2.9
  • Product Length (mm)
    6.25
  • Product Depth (mm)
    10
  • Product Height (mm)
    4.3

Documentation and Resources

Datasheets
Design resources