Arrow Electronic Components Online
IHLP3232DZER330M11|VISHAY|limage
IHLP3232DZER330M11|VISHAY|simage
Inductor Surface Mount

IHLP3232DZER330M11

Power Choke Shielded Wirewound 33uH 20% 100KHz Powdered Iron 3.2A 0.144Ohm DCR 3232 T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    33u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.2(Typ)
  • Maximum Saturation Current (A)
    3.2(Typ)
  • Maximum DC Resistance (Ohm)
    0.144
  • Minimum Self Resonant Frequency (Hz)
    6.7M(Typ)
  • Number of Terminals
    2
  • Case Size
    3232
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.89
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.26
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources