Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Unconfirmed
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
10.38
Package Length
9.9
PCB changed
8
Tab
Tab
Standard Package Name
SO
Supplier Package
HSOF
Pin Count
9

