Arrow Electronic Components Online
No Image Available
Up-Down Converters and Mixers

HMC560ALM3

Up/Down Conv Mixer 40GHz 6-Pin LGA EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum RF Frequency (MHz)
    24000
  • Maximum RF Frequency (MHz)
    40000
  • Minimum IF Frequency (MHz)
    0
  • Maximum IF Frequency (MHz)
    17000
  • Maximum Conversion Loss (dB)
    14
  • Typical Noise Figure (dB)
    11
  • Typical LO/RF Isolation (dB)
    35
  • Typical Third Order Input Intercept Point (dBm)
    21
  • Maximum Power Dissipation (mW)
    344
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.01
  • Package Width
    5.08
  • Package Length
    5.08
  • PCB changed
    6
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources