Resistor Networks and Arrays
GUS-QS8B-03-1372-GG
Res Thin Film NET 13.7K Ohm 2% 0.75W(3/4W) ±25ppm/°C BUS 16-Pin QSOP Gull Wing SMD Tube
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
15
Resistance Value (Ohm)
13.7K
Tolerance
2%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.75 (3/4)
Power Rating per Resistor (W)
0.05 (1/20)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Termination Style
Gull Wing
Number of Terminals
16
Terminal Pitch (mm)
0.64
Packaging
Tube
Package Type
QSOP
Package Shape
Rectangular
Package/Case
QSOP
Product Length (mm)
4.9
Product Depth (mm)
6.02
Product Height (mm)
1.47
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Seated Plane Height (mm)
1.63
Mounting
Surface Mount

