Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Diodes Transistors And Thyristors
/
Fet Transistors
/
Mosfets
/
GS-065-011-6-L-MR - GaN Systems
MOSFETs
GS-065-011-6-L-MR
E-mode GaN Transistor
GaN Systems
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
Part Status
LTB
HTS
8541.29.00.55
Mounting
Surface Mount
Package Height
0.82 mm
Package Width
6 mm
Package Length
5 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
PDFN EP
Pin Count
8
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model