Resistor Networks and Arrays
GQ0A028661GBT
Res Thin Film NET 8.66K Ohm 2% 1W ±50ppm/°C ISOL Ceramic 20-Pin QSOP Gull Wing SMD Tube
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
10
Resistance Value (Ohm)
8.66K
Tolerance
2%
Maximum Voltage Rating (V)
100
Power Rating (W)
1
Power Rating per Resistor (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Style
Ceramic
Termination Style
Gull Wing
Number of Terminals
20
Terminal Pitch (mm)
0.64
Packaging
Tube
Package Type
QSOP
Package Shape
Rectangular
Package/Case
QSOP
Product Length (mm)
8.66
Product Depth (mm)
6.02
Product Height (mm)
1.47
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Seated Plane Height (mm)
1.63
Mounting
Surface Mount

