Blowers and Fans
G2E146-DW07-01
AC Blower Centrifugal Ball Bearing 230V/240V 130 X 227 X 248mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
230|240
Line Current (A)
0.62|0.68|0.55|0.59
Power Rating (W)
140|155|130
Typical Speed (r/min)
1550|1750|1775|2150
Maximum Pressure
100Pa|50Pa|250Pa
Bearings
Ball
Size (Metric) (mm)
130 X 227 X 248
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
45
Product Length (Metric) (mm)
130
Product Depth (Metric) (mm)
227
Product Height (Metric) (mm)
248

