Arrow Electronic Components Online
G2D160AF0201|EBMPAPST|simage
G2D160AF0201|EBMPAPST|limage
Blowers and Fans

G2D160-AF02-01

AC Blower Centrifugal Ball Bearing 230V/400V 226.8 X 261.5 X 130mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230|400
  • Line Current (A)
    0.83|0.9|0.48|0.52
  • Power Rating (W)
    305|355
  • Typical Speed (r/min)
    2300|2550
  • Maximum Pressure
    300Pa
  • Bearings
    Ball
  • Size (Metric) (mm)
    226.8 X 261.5 X 130
  • Mounting
    Flange Mount
  • Protection
    IP44
  • Minimum Operating Temperature (°C)
    -25
  • Product Weight (g)
    4000
  • Product Length (Metric) (mm)
    226.8
  • Product Depth (Metric) (mm)
    261.5
  • Product Height (Metric) (mm)
    130

Documentation and Resources

Datasheets
Design resources