Arrow Electronic Components Online
FST16211MTD|ONSEMI|limage
FST16211MTD|ONSEMI|simage
Bus Switches

FST16211MTD

Bus Switch 2-Element 24-IN 56-Pin TSSOP W Tube

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Bus Switch
  • Logic Family
    FST
  • Configuration
    12 x 1:1
  • Number of Elements per Chip
    2
  • Number of Inputs per Chip
    24
  • Number of Outputs per Chip
    24
  • Absolute Propagation Delay Time (ns)
    7.2
  • Process Technology
    CMOS
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.25@4.5V to 5.5V
  • Maximum On Resistance (Ohm)
    11(Typ)
  • Maximum Low Level Output Current (mA)
    128
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    3
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    56
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources