Arrow Electronic Components Online
FBMJ4516HS111T|TAIYO|limage
FBMJ4516HS111T|TAIYO|simage
Ferrite Beads

FBMJ4516HS111-T

Ferrite Beads Power Chip 110Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R

TAIYO YUDEN
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    110
  • Maximum DC Current (A)
    4
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.014
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    4.8
  • Mounting
    Surface Mount
  • Case Size
    1806
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.3
  • Family/Series
    FB
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
Order Quantity

Documentation and Resources

Datasheets
Design resources