Resistor Networks and Arrays
EXB-V4V154JV
Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.57
Automotive
No
PPAP
No
Type
Array
Number of Resistors
2
Resistance Value (Ohm)
150K
Tolerance
5%
Maximum Voltage Rating (V)
50
Power Rating per Resistor (W)
0.063 (1/16)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Size
0606
Case Size per Element
0603
Termination Style
Concave
Number of Terminals
4
Terminal Pitch (mm)
0.8
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0606(2 X 0603)
Product Length (mm)
1.6
Product Depth (mm)
1.6
Product Height (mm)
0.6
Length Tolerance (mm)
+0.2, -0.1
Depth Tolerance (mm)
+0.2, -0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Order Quantity

