Arrow Electronic Components Online
EVERESTDEVBOARD|ARWDEVTL|simage
EVERESTDEVBOARD|ARWDEVTL|limage
Programmable Logic Development Boards and Kits

EVEREST-DEV-BOARD

MPF300TS-1FCG1152I FPGA Evaluation Board 3GB RAM 128MB/128MB SPI Flash

Arrow Development Tools
Datasheets 
Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device
    MPF300TS-1FCG1152I
  • Supported Device Technology
    FPGA
  • Program Memory Size
    128MB/128MB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    3GB
  • JTAG Support
    Yes
  • UART
    1
  • SPI
    2
  • I2C
    1
  • GPIO
    1
  • USB
    1
  • Ethernet
    3
  • Display Type
    LCD
  • Display Interface
    HDMI/LVDS
  • Push Buttons and Switches
    10
  • Number of LEDs
    4
  • Development Software
    Libero Gold

Documentation and Resources

Datasheets
Design resources