Arrow Electronic Components Online
EVALSSM3525Z|ADI|simage
EVALSSM3525Z|ADI|limage
Amplifier IC Development Boards and Kits

EVAL-SSM3525Z

SSM3525 Audio Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    SSM3525
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    4.5 to 17
  • Typical Supply Current (A)
    5

Documentation and Resources

Datasheets
Design resources