Sensor Development Boards and Kits
EVAL-ADT7320MBZ
ADT7320 Temperature and Humidity Sensor Evaluation Board Win 10 OS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADT7320
Supported Device Technology
Temperature and Humidity
Operating Systems
Win 10
Development Software
Arduino
Operating Supply Voltage Range (VDC)
5(Typ)

