Arrow Electronic Components Online
ERZU17JP511|PANASONI|simage
ERZU17JP511|PANASONI|limage
Reduced Price
Varistors

ERZ-U17JP511

Var 242VAC/342VDC 45000A 510V Bolt Down Solder Lug Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    510
  • Maximum AC Voltage Rating (V)
    242
  • Maximum DC Voltage Rating (V)
    342
  • Maximum Clamping Voltage (V)
    760
  • Clamping Current (A)
    210
  • Maximum Surge Current (A)
    45000
  • Capacitance Value
    16200
  • Energy (J)
    2080
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Length (mm)
    209
  • Product Depth (mm)
    46
  • Product Height (mm)
    122
  • Lead Style
    Solder Lug
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources