Thermistors
ERT-J1VR103J
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
4300
Sensitivity Index Range (K)
4300 to 4550
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
100m
Application
Temperature Compensation, Temperature Detection
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount
Family/Series
ERT
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000(Min)
Order Quantity

