Arrow Electronic Components Online
EPS12|MICROCHP|limage
EPS12|MICROCHP|simage
Transient Voltage Suppressors - TVS Diodes

EPS12

Diode TVS Single Bi-Dir 12V 150W 2-Pin Case A Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    13.8
  • Maximum Clamping Voltage (V)
    21.6@8/20us
  • Maximum Reverse Stand-Off Voltage (V)
    12
  • Maximum Peak Pulse Current (A)
    40.3@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Bag
  • Diameter
    2.16(Max)
  • Mounting
    Through Hole
  • Package Length
    6.35(Max)
  • PCB changed
    2
  • Supplier Package
    Case A
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources