Arrow Electronic Components Online
ELVHL02DHRRDCNAA5|ALLSENS|simage
ELVHL02DHRRDCNAA5|ALLSENS|limage
Board Mount Pressure Sensors

ELVH-L02D-HRRD-C-NAA5

Board Mount Pressure Sensor -2inH2O to 2inH2O Differential 8-Pin DIP Module

All Sensors Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -2inH2O to 2inH2O
  • Maximum Overload Pressure
    415inH2O
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±0.25
  • Response Time (ms)
    1
  • Typical Full Scale Output
    4.5V
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    3.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Media
    Air|Gas
  • Mounting
    Through Hole
  • Package Height
    6.16
  • Package Width
    12.8
  • Package Length
    12.83
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources