Arrow Electronic Components Online
ELSS512SYGWAS530E2|EVEC|simage
ELSS512SYGWAS530E2|EVEC|limage
분할된 LED 디스플레이

ELSS-512SYGWA/S530-E2

Displays Module 1DIGIT 8LED Brilliant Yellow Green CA 10-Pin SMD Module T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active-Unconfirmed
  • 미국 세관 상품 코드
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Brilliant Yellow Green
  • Number of LEDs
    8
  • Digit Size (in)
    0.56
  • Character Displayed
    Numeric
  • Typical Intensity (ucd)
    8900
  • Dominant Wavelength (nm)
    573
  • Peak Wavelength (nm)
    575
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    10
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.75
  • Package Width
    12.5
  • Package Length
    19
  • PCB changed
    10
  • Supplier Package
    SMD Module
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources