Arrow Electronic Components Online
EEEFP1V221AL|PANASONI|simage
EEEFP1V221AL|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-FP1V221AL

Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.08
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.85
  • IL (uA)
    77@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.2
  • Product Weight (g)
    0.88
Order Quantity

Documentation and Resources

Datasheets
Design resources