フィルムコンデンサ
ECH-U1H331GX5
Cap Film 330pF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
Stacked
Capacitance Value
330pF
Tolerance
2%
Voltage
50VDC
Dielectric
PPS
Construction
Stacked
Mounting
Surface Mount
Size (mm)
2 X 1.25 X 0.9
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.9
Product Weight (g)
0.008
Order Quantity

