Capacitor Aluminum Electrolytic
ECE-A0JKA101
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 7mm) Radial 2mm 0.071A 1000h 85°C Automotive Bag
Panasonic IndustryProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
6.3VDC
IR (mA)
0.071
IL (uA)
6.3@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
5
Product Height (mm)
7
Product Weight (g)
0.29
Lead Diameter (mm)
0.45

