Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Packaging
Tube
Mounting
Through Hole
Package Height
7
Package Width
16
Package Length
20.2
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

