Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Number of Outputs
1
Output Current (A)
1.5
Output Power (W)
36
Efficiency (%)
88.3
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Mounting
Desktop
Package Height
22.5
Package Width
45
Package Length
100

