Arrow Electronic Components Online
DRV201AYMBR|TI|simage
DRV201AYMBR|TI|limage
Motor Controller and Driver ICs

DRV201AYMBR

Voice Coil Motor Driver 3.7V 6-Pin PicoStar T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Minimum Operating Supply Voltage (V)
    2.5
  • Operating Supply Voltage Range (V)
    2.5 to 4.8
  • Typical Operating Supply Voltage (V)
    3.7
  • Maximum Operating Supply Voltage (V)
    4.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.81(Max) mm
  • Package Length
    1.49(Max) mm
  • PCB changed
    6
  • Supplier Package
    PicoStar
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources