Arrow Electronic Components Online
DRF1201|MICROCHP|simage
DRF1201|MICROCHP|originalImage
Gate and Power Drivers

DRF1201

Driver 8A 1-OUT High Speed Inv/Non-Inv 10-Pin Box

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Speed
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    1
  • Type
    MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    5(Typ)
  • Maximum Fall Time (ns)
    5(Typ)
  • Maximum Operating Frequency (kHz)
    50000(Min)
  • Maximum Propagation Delay Time (ns)
    38(Typ)
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Peak Output Current (A)
    8
  • Output Resistance (Ohm)
    0.55
  • Maximum Power Dissipation (mW)
    2830
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    7.62
  • Package Width
    25.4
  • Package Length
    38.1
  • PCB changed
    10
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources